392-045-521-102

Heilind Number:EDA392-045-521-102
Manufacturer:EDAC
Manufacturer Number:392-045-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-045-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-045-521-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and a pitch of .1 inches, it offers seamless integration on your circuit board. Boasting 45 positions and an amperage of 3A, this connector ensures efficient power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for reliable board-to-board connections.