392-045-521-103

Heilind Number:EDA392-045-521-103
Manufacturer:EDAC
Manufacturer Number:392-045-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-045-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-045-521-103

Detailed Description

Enhance your circuit board connectivity with this reliable Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With a single row layout and 45 positions, it offers ample space for your connections. The Copper Alloy contact material guarantees a stable and efficient power transfer, while the .1 inch pitch and .2 inch row spacing enable precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your setup today with this essential component.