392-045-521-107

Heilind Number:EDA392-045-521-107
Manufacturer:EDAC
Manufacturer Number:392-045-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-045-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-045-521-107

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a single row configuration with 45 positions, ensuring optimal performance for your board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Choose this Straight mount orientation connector to streamline your electronic assemblies effectively. Elevate your connectivity standards with this essential component.