392-045-521-112

Heilind Number:EDA392-045-521-112
Manufacturer:EDAC
Manufacturer Number:392-045-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-045-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-045-521-112

Detailed Description

Enhance your board connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 45 positions, ideal for streamlined PCB connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and performance in any environment. The copper alloy contact material offers reliable conductivity, while the black housing adds a sleek touch to your setup. With a pitch of .1 inches and row spacing of .2 inches, precision and efficiency are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.