392-045-523-101

Heilind Number:EDA392-045-523-101
Manufacturer:EDAC
Manufacturer Number:392-045-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-045-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-045-523-101

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability. With a single row layout and 45 positions, it offers reliable connectivity for your projects. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging environments. Upgrade your setup with this essential component.