392-045-523-102

Heilind Number:EDA392-045-523-102
Manufacturer:EDAC
Manufacturer Number:392-045-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-045-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-045-523-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a contact material of Copper Alloy and a pitch of .1 in, it ensures reliable power transmission with an amperage of 3 A. Boasting a single row layout and 45 positions, it's perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable. Upgrade your setup with this essential component.