392-045-523-104

Heilind Number:EDA392-045-523-104
Manufacturer:EDAC
Manufacturer Number:392-045-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-045-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-045-523-104

Detailed Description

Enhance your PCB connection with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and offers a high amperage of 3 A, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures both durability and efficient conductivity. With a single row configuration and 45 positions, it seamlessly connects your boards with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C guarantee versatility in any setup. Trust in our top-of-the-line connector for seamless and reliable board-to-board connections.