392-045-523-108

Heilind Number:EDA392-045-523-108
Manufacturer:EDAC
Manufacturer Number:392-045-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-045-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-045-523-108

Detailed Description

Enhance connectivity in your PCB assemblies with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 45 positions, perfect for streamlined data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in demanding environments. With a pitch and row spacing of .1 and .2 inches respectively, it offers precise alignment for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The sleek black color adds a professional touch to your design, while the straight mount orientation simplifies installation. Trust in our connector to deliver optimal connectivity in your projects.