392-045-523-112

Heilind Number:EDA392-045-523-112
Manufacturer:EDAC
Manufacturer Number:392-045-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-045-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-045-523-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, with a 3A amperage rating perfect for various applications. With 45 positions and a pitch of .1 inches, it offers ample room for your connections. Its straight mount orientation and single row design make installation easy, while the wide operating temperature range of -40 to 105°C ensures reliable performance in any environment. Upgrade your setup with this essential component for optimal board-to-board connectivity.