392-045-540-102

Heilind Number:EDA392-045-540-102
Manufacturer:EDAC
Manufacturer Number:392-045-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-045-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-045-540-102

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a single row layout and 45 positions, it offers seamless integration on PCBs. The copper alloy contacts provide efficient power transmission, while a 3A amperage rating ensures safe operation. Featuring a compact .1-inch pitch and .2-inch row spacing, it facilitates high-density mounting. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Ideal for board-to-board PCB connections, this connector is a must-have for any electronic assembly project.