392-045-540-103

Heilind Number:EDA392-045-540-103
Manufacturer:EDAC
Manufacturer Number:392-045-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-045-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-045-540-103

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for seamless integration, this connector boasts a single row of 45 positions, ensuring optimal performance for your electronic devices. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-grade Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation facilitates effortless installation, while its wide operating temperature range of -40 to 105 °C ensures reliable functionality even in extreme conditions. Elevate your PCB connectivity with this essential component.