392-045-540-104

Heilind Number:EDA392-045-540-104
Manufacturer:EDAC
Manufacturer Number:392-045-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-045-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-045-540-104

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a pitch of .1 inches, it offers precise and efficient PCB-to-PCB connection. The 45 copper alloy contacts provide reliable power transmission, with an amperage rating of 3A. This connector is suitable for a wide range of applications, thanks to its straight mount orientation and impressive operating temperature range of -40 to 105 °C. Upgrade your device's performance with this essential component.