392-045-540-107

Heilind Number:EDA392-045-540-107
Manufacturer:EDAC
Manufacturer Number:392-045-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-045-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-045-540-107

Detailed Description

Enhance connectivity in your electronic devices with this Black Card Edge Connector. Designed for seamless integration onto circuit boards, this connector boasts a single row layout with 45 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a low amperage rating of 3 A and a pitch of .1 inches, it's perfect for low-power applications. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Upgrade your PCB connections with this high-quality component.