392-045-540-108

Heilind Number:EDA392-045-540-108
Manufacturer:EDAC
Manufacturer Number:392-045-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-045-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-045-540-108

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this component boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 45 positions, it offers ample space for efficient data transmission. The contact material, Copper Alloy, ensures reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch provide precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.