392-045-540-112

Heilind Number:EDA392-045-540-112
Manufacturer:EDAC
Manufacturer Number:392-045-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-045-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-045-540-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage capacity, with durable UL 94V-0 Thermoplastic Polyester housing ensuring safety and reliability. Its single-row configuration features 45 copper alloy contact positions, perfectly spaced at .1-inch pitch and .2-inch row spacing. Engineered for seamless integration, the straight mount orientation guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for any application. Explore the future of connectivity with this essential component.