392-045-541-101

Heilind Number:EDA392-045-541-101
Manufacturer:EDAC
Manufacturer Number:392-045-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-045-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-045-541-101

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB setup. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. This single-row connector boasts 45 positions, ideal for establishing multiple connections on your circuit board. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer efficient signal transmission. Suitable for straight mounting, it accommodates various PCB configurations. Operating within a wide temperature range of -40 to 105 °C, it is perfect for diverse industrial applications. Upgrade your connectivity solutions with this essential component.