392-045-541-103

Heilind Number:EDA392-045-541-103
Manufacturer:EDAC
Manufacturer Number:392-045-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-045-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-045-541-103

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 45 positions, it ensures efficient power delivery at an amperage of 3A. The contact material, Copper Alloy, guarantees reliable conductivity, while the precise pitch of .1in and row spacing of .2in facilitate secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your setup with this essential component for a seamless and efficient electronic system.