392-045-541-108

Heilind Number:EDA392-045-541-108
Manufacturer:EDAC
Manufacturer Number:392-045-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-045-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-045-541-108

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row configuration and a pitch of .1 inches, it offers precise alignment for seamless data transfer. The 45 copper alloy contact positions ensure reliable power delivery, while the 3A amperage rating supports efficient performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various environments. Trust in its straight mount orientation and .2-inch row spacing for easy installation. Upgrade your connectivity solutions with this essential component.