392-045-541-112

Heilind Number:EDA392-045-541-112
Manufacturer:EDAC
Manufacturer Number:392-045-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-045-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-045-541-112

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout, it offers 45 positions for optimal connection capabilities. The contact material, made of copper alloy, ensures efficient signal transmission. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. Incorporate this connector into your design for seamless board-to-board connectivity.