392-045-542-102

Heilind Number:EDA392-045-542-102
Manufacturer:EDAC
Manufacturer Number:392-045-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-045-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-045-542-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and a single row layout, housing 45 positions for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it ensures reliable conductivity. With a tight pitch of .1 inches and row spacing of .2 inches, it guarantees precision in data transmission. Suitable for a range of applications, it operates at temperatures ranging from -40 to 105°C, making it ideal for various environmental conditions. Upgrade your connectivity solutions with this essential component.