392-045-544-102

Heilind Number:EDA392-045-544-102
Manufacturer:EDAC
Manufacturer Number:392-045-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-045-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-045-544-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance. With a single row housing design, it offers 45 positions for seamless connectivity. The copper alloy contacts and .1-inch pitch guarantee efficient signal transmission, while the 3A amperage and -40 to 105 °C operating temperature range make it suitable for various applications. Its straight mount orientation and .2-inch row spacing further enhance convenience. Upgrade your setup with this essential component for optimal connectivity.