392-045-558-102

Heilind Number:EDA392-045-558-102
Manufacturer:EDAC
Manufacturer Number:392-045-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-045-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-045-558-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a sleek Black color and crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliability in any application. With a single row and 45 positions, it offers ample connectivity options for your boards. The Copper Alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, it allows for efficient space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse environments. Upgrade your PCB connections with this essential component.