392-045-558-103

Heilind Number:EDA392-045-558-103
Manufacturer:EDAC
Manufacturer Number:392-045-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-045-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-045-558-103

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 45 copper alloy contacts, it ensures efficient power transmission at a maximum amperage of 3 A. The precise .1-inch pitch and .2-inch row spacing make for easy installation, while the right-angle mount orientation offers flexibility in positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronic systems. Upgrade your setup with this essential component, guaranteed to deliver top-notch connectivity.