392-045-558-108

Heilind Number:EDA392-045-558-108
Manufacturer:EDAC
Manufacturer Number:392-045-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-045-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-045-558-108

Detailed Description

Enhance connectivity in your electronic setups with our Card Edge Connector, a sleek and durable solution designed for seamless integration. Featuring a single row layout with 45 positions and a .1-inch pitch, this connector ensures precise and efficient PCB connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability and longevity in performance. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The right-angle mount orientation adds versatility to installation, while the black color adds a touch of sophistication to your design. Trust in this connector for secure board-to-board connections that meet your connectivity needs with ease.