392-045-559-103

Heilind Number:EDA392-045-559-103
Manufacturer:EDAC
Manufacturer Number:392-045-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-045-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-045-559-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a single row design and 45 positions, it offers seamless connection possibilities. The contact material, Copper Alloy, guarantees excellent conductivity. Its right-angle mount orientation and compact pitch of .1 inch make it ideal for space-saving installations. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your system with this essential component for seamless board-to-board connectivity.