392-045-559-104

Heilind Number:EDA392-045-559-104
Manufacturer:EDAC
Manufacturer Number:392-045-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-045-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-045-559-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector features 45 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity while withstanding challenging environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its convenient right-angle mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs. Upgrade your system with this high-quality connector and experience efficient and secure data transmission.