392-045-559-107

Heilind Number:EDA392-045-559-107
Manufacturer:EDAC
Manufacturer Number:392-045-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-045-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-045-559-107

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission. With a single row and 45 positions, it offers ample connectivity for your PCB applications. The right-angle mount orientation enables easy installation, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your setup with this essential component for seamless signal transmission.