392-045-559-108

Heilind Number:EDA392-045-559-108
Manufacturer:EDAC
Manufacturer Number:392-045-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-045-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-045-559-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed in sleek black, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a single row configuration and 45 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees superior conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.