392-046-520-101

Heilind Number:EDA392-046-520-101
Manufacturer:EDAC
Manufacturer Number:392-046-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-046-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-046-520-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout containing 46 positions, it ensures seamless connectivity in your electronic projects. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. At a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation to simplify installation and maintenance. Elevate your connectivity solutions with this essential component.