392-046-520-102

Heilind Number:EDA392-046-520-102
Manufacturer:EDAC
Manufacturer Number:392-046-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-046-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-046-520-102

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for seamless board-to-board applications, this black connector features a single row with 46 positions, ensuring efficient power and signal transmission. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliable performance even in harsh environments. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Trust in this high-quality connector for secure and stable connections in your PCB designs.