392-046-520-201

Heilind Number:EDA392-046-520-201
Manufacturer:EDAC
Manufacturer Number:392-046-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-046-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-046-520-201

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector. Featuring a sleek black design constructed from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability for your PCB connections. With two rows of 46 positions each, this connector ensures efficient data transmission. The Copper Alloy contacts, operating at an amperage of 3 A, guarantee optimal conductivity. Its .1-inch pitch and .2-inch row spacing provide seamless integration into your board-to-board setups. Designed for straight mount orientation, it's suitable for various electronic applications. With an operating temperature range of -40 to 105 °C, this connector is perfect for both standard and demanding environments. Upgrade your connectivity solutions with this essential component.