392-046-520-212

Heilind Number:EDA392-046-520-212
Manufacturer:EDAC
Manufacturer Number:392-046-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-046-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-046-520-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek Black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 46 positions, it offers ample space for secure connections. The Copper Alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various applications. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.