392-046-521-103

Heilind Number:EDA392-046-521-103
Manufacturer:EDAC
Manufacturer Number:392-046-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-046-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-046-521-103

Detailed Description

Enhance your PCB connectivity with this meticulously designed Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of environments, withstanding temperatures ranging from -40 to 105 °C. With a single row layout and 46 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Whether for industrial or commercial applications, its straight mount orientation makes installation a breeze. Upgrade your setup with this essential component for seamless data transfer and power distribution.