392-046-521-108

Heilind Number:EDA392-046-521-108
Manufacturer:EDAC
Manufacturer Number:392-046-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-046-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-046-521-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration in electronics assemblies, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a single row layout and 46 positions, it offers ample connectivity options for your projects. The Copper Alloy contacts guarantee efficient signal transmission, while the .1 inch pitch and .2 inch row spacing ensure precise alignment on your board. Whether you require straight or right-angle mounting, this connector delivers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for demanding applications in industrial, automotive, and consumer electronics. Trust in its quality and performance for seamless board-to-board connections.