392-046-521-208

Heilind Number:EDA392-046-521-208
Manufacturer:EDAC
Manufacturer Number:392-046-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-046-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-046-521-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows and 46 positions, it offers ample connectivity for your circuit board needs. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for diverse environments. The .1-inch pitch and .2-inch row spacing enable seamless integration, while the straight mount orientation simplifies installation. Upgrade your setup with this essential component for seamless board-to-board connections.