392-046-524-101

Heilind Number:EDA392-046-524-101
Manufacturer:EDAC
Manufacturer Number:392-046-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-046-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-046-524-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with 46 positions, perfect for various PCB applications. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it meets the demands of diverse environments. Whether for commercial or industrial use, this connector, under the category of PCB Connectors, is a reliable choice for seamless board-to-board connections.