392-046-524-212

Heilind Number:EDA392-046-524-212
Manufacturer:EDAC
Manufacturer Number:392-046-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-046-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-046-524-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for secure and efficient data transfer, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable conductivity. With two rows and 46 positions spaced at .1 inch, it offers seamless integration on your circuit board. The straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility in various applications. Perfect for professionals in the electronics industry, this connector guarantees optimal performance and longevity in every connection. Elevate your PCB design with this essential component.