392-046-540-212

Heilind Number:EDA392-046-540-212
Manufacturer:EDAC
Manufacturer Number:392-046-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-046-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-046-540-212

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector, designed for seamless integration in electronic devices. Made of high-quality UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures durability and reliability. With a dual-row design and 46 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose our Card Edge Connector for efficient and high-performance board-to-board connections in your projects.