392-046-541-104

Heilind Number:EDA392-046-541-104
Manufacturer:EDAC
Manufacturer Number:392-046-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-046-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-046-541-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for efficiency, it boasts a single row of 46 positions, each contact made of durable Copper Alloy for reliable performance. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures safety and stability, meeting stringent quality standards. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, it offers versatility for various environments. The straight mount orientation simplifies installation, making it an essential component for seamless board-to-board connections. Elevate your electronics projects with this high-quality connector, a must-have in any engineer's toolkit.