392-046-541-201

Heilind Number:EDA392-046-541-201
Manufacturer:EDAC
Manufacturer Number:392-046-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-046-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-046-541-201

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing material ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable connectivity with a current rating of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise alignment on your board, while the 46 positions allow for versatile configurations. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.