392-046-541-212

Heilind Number:EDA392-046-541-212
Manufacturer:EDAC
Manufacturer Number:392-046-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-046-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-046-541-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The compact pitch of .1 inches and row spacing of .2 inches allow for seamless integration into your setup, offering a total of 46 positions for versatile connections. Its straight mount orientation provides ease of installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Perfect for a wide range of applications, this connector is a must-have for any PCB project.