392-046-542-101

Heilind Number:EDA392-046-542-101
Manufacturer:EDAC
Manufacturer Number:392-046-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-046-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-046-542-101

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for optimal performance, it boasts a 3 A amperage capacity, ensuring efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing guarantees both strength and safety. With a single row layout and 46 positions, it offers ample space for seamless connections. The Copper Alloy contact material and .1 inch pitch ensure reliable signal transmission, while the .2 inch row spacing allows for easy installation. Designed for straight mounting orientation, it fits effortlessly into your electronic setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the realm of PCB connectivity. Elevate your projects with this essential component.