392-046-542-201

Heilind Number:EDA392-046-542-201
Manufacturer:EDAC
Manufacturer Number:392-046-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-046-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-046-542-201

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector. Designed for efficiency and durability, it features a black UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With two rows and 46 positions, this connector allows for seamless board-to-board communication. Its .1-inch pitch and .2-inch row spacing make it easy to integrate into your setup, while the straight mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity with this essential component.