392-046-542-212

Heilind Number:EDA392-046-542-212
Manufacturer:EDAC
Manufacturer Number:392-046-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-046-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-046-542-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transfer. With two rows and 46 positions on a .1-inch pitch, it offers seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in harsh environments. Trust in our connector for efficient and secure data transmission in various electronic applications.