392-046-544-202

Heilind Number:EDA392-046-544-202
Manufacturer:EDAC
Manufacturer Number:392-046-544-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-046-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-046-544-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a maximum amperage of 3 A, it provides efficient power transmission. The two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, offer seamless integration into your PCB setup. Boasting 46 positions, this connector facilitates multiple connections with ease. Its straight mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for use in a range of electronic applications, this connector is a must-have for any tech enthusiast or professional.