392-046-544-212

Heilind Number:EDA392-046-544-212
Manufacturer:EDAC
Manufacturer Number:392-046-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-046-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-046-544-212

Detailed Description

Enhance board-to-board connectivity with this black Card Edge Connector. Designed for high-performance applications, it boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered Copper Alloy contacts, it guarantees reliable signal transmission at a pitch of .1 inches. The 46 positions offer ample connectivity options, while the straight mount orientation simplifies installation on PCBs. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's ideal for use in diverse environments. Upgrade your PCB connections with this essential component.