392-046-555-212

Heilind Number:EDA392-046-555-212
Manufacturer:EDAC
Manufacturer Number:392-046-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-046-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-046-555-212

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Designed for optimal conductivity, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration on your PCB. Boasting 46 positions and a straight mount orientation, it facilitates efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronics projects. Trust in its superior quality and performance for all your board-to-board connectivity needs. Elevate your designs with this essential component.