392-046-556-212

Heilind Number:EDA392-046-556-212
Manufacturer:EDAC
Manufacturer Number:392-046-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-046-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-046-556-212

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a striking black finish, this connector not only offers a visually appealing touch but also delivers high performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of 46 copper alloy contacts, spaced at a pitch of .1 inches with .2-inch row spacing, it allows for efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for diverse industrial applications. Elevate your connectivity experience with this essential component.