392-046-558-101

Heilind Number:EDA392-046-558-101
Manufacturer:EDAC
Manufacturer Number:392-046-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-046-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-046-558-101

Detailed Description

Enhance connectivity within your circuitry with this high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek black hue and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring longevity and reliability. With a single row configuration and 46 positions, it offers seamless integration for your PCB connections. The Copper Alloy contact material guarantees efficient power transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Its right angle mount orientation allows for versatile installation, accommodating various design layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to streamline your connectivity needs.