392-046-558-102

Heilind Number:EDA392-046-558-102
Manufacturer:EDAC
Manufacturer Number:392-046-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-046-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-046-558-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row with 46 positions, ideal for efficient PCB-to-PCB connections. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment and secure attachment. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Its right-angle mount orientation offers convenient installation, making it a perfect choice for your connectivity needs. Upgrade your devices with this essential component and experience seamless performance.